Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoSDM01U50CP3-7Copy
Manufacturer Standard Lead Time36 weeks
Order Code
Re-Reel3405048RL
Cut Tape3405048
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 36 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY1.910 | CNY9.55 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.910 (CNY2.1583) |
| 10+ | CNY1.250 (CNY1.4125) |
| 100+ | CNY0.829 (CNY0.9368) |
| 500+ | CNY0.595 (CNY0.6724) |
| 1000+ | CNY0.506 (CNY0.5718) |
| 5000+ | CNY0.462 (CNY0.5221) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoSDM01U50CP3-7Copy
Manufacturer Standard Lead Time36 weeks
Order Code
Re-Reel3405048RL
Cut Tape3405048
Technical Datasheet
Repetitive Peak Reverse Voltage50V
Average Forward Current100mA
Diode ConfigurationSingle
Diode Case StyleX3-WLB0603
No. of Pins2Pins
Forward Voltage Max500mV
Forward Surge Current4A
Operating Temperature Max150°C
Diode MountingSurface Mount
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Repetitive Peak Reverse Voltage
50V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
4A
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
100mA
Diode Case Style
X3-WLB0603
Forward Voltage Max
500mV
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002
