Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoSDA006-7
Order Code
Re-Reel3944494RL
Cut Tape3944494
Your Part Number
232 In Stock
Need more?
232 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY5.420 | CNY5.42 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.420 (CNY6.1246) |
| 10+ | CNY3.630 (CNY4.1019) |
| 100+ | CNY2.960 (CNY3.3448) |
| 500+ | CNY2.280 (CNY2.5764) |
| 1000+ | CNY1.910 (CNY2.1583) |
| 5000+ | CNY1.880 (CNY2.1244) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoSDA006-7
Order Code
Re-Reel3944494RL
Cut Tape3944494
Technical Datasheet
No. of PhasesThree Phase
Repetitive Peak Reverse Voltage75V
Average Forward Current-
Bridge Rectifier Case StyleSOT-363
No. of Pins6Pins
Forward Voltage Max1.25V
Bridge Rectifier MountingSurface Mount
Forward Surge Current2A
Operating Temperature Max150°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Phases
Three Phase
Average Forward Current
-
No. of Pins
6Pins
Bridge Rectifier Mounting
Surface Mount
Operating Temperature Max
150°C
SVHC
No SVHC (25-Jun-2025)
Repetitive Peak Reverse Voltage
75V
Bridge Rectifier Case Style
SOT-363
Forward Voltage Max
1.25V
Forward Surge Current
2A
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
