Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoSDA004-7Copy
Manufacturer Standard Lead Time56 weeks
Order Code
Re-Reel1858624RL
Cut Tape1858624
Product RangeSDA04
Your Part Number
Available to Order
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY1.480 | CNY7.40 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.480 (CNY1.6724) |
| 10+ | CNY0.986 (CNY1.1142) |
| 100+ | CNY0.580 (CNY0.6554) |
| 500+ | CNY0.537 (CNY0.6068) |
| 1000+ | CNY0.520 (CNY0.5876) |
| 5000+ | CNY0.518 (CNY0.5853) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoSDA004-7Copy
Manufacturer Standard Lead Time56 weeks
Order Code
Re-Reel1858624RL
Cut Tape1858624
Product RangeSDA04
Technical Datasheet
Product RangeSDA04
TVS Polarity-
Reverse Standoff Voltage-
Clamping Voltage Max16V
Diode Case StyleSOT-363
No. of Pins6Pins
Minimum Breakdown Voltage-
Maximum Breakdown Voltage-
Peak Pulse Power Dissipation-
Operating Temperature Max150°C
Diode MountingSurface Mount
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The SDA004-7 is an ultra-small surface-mount DATA BUS Transient Suppressor Diode with 3pF low capacitance.
- <gt/>30kV ESD Protection
- Protects 2 data lines
- <lt/>25nA Low leakage
- Protects USB 2.0 and USB 1.1
- -65 to 150°C Operating temperature range
Applications
Aerospace, Defence, Military, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
SDA04
Reverse Standoff Voltage
-
Diode Case Style
SOT-363
Minimum Breakdown Voltage
-
Peak Pulse Power Dissipation
-
Diode Mounting
Surface Mount
SVHC
No SVHC (25-Jun-2025)
TVS Polarity
-
Clamping Voltage Max
16V
No. of Pins
6Pins
Maximum Breakdown Voltage
-
Operating Temperature Max
150°C
Qualification
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000006
