Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoSD12C-7Copy
Manufacturer Standard Lead Time68 weeks
Order Code
Re-Reel3945782RL
Cut Tape3945782
Your Part Number
Available to Order
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY2.600 | CNY13.00 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.600 (CNY2.938) |
| 10+ | CNY1.560 (CNY1.7628) |
| 100+ | CNY0.890 (CNY1.0057) |
| 500+ | CNY0.727 (CNY0.8215) |
| 1000+ | CNY0.488 (CNY0.5514) |
| 5000+ | CNY0.479 (CNY0.5413) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoSD12C-7Copy
Manufacturer Standard Lead Time68 weeks
Order Code
Re-Reel3945782RL
Cut Tape3945782
Technical Datasheet
Product Range-
TVS PolarityBidirectional
Reverse Standoff Voltage12V
Clamping Voltage Max24V
Diode Case StyleSOD-323
No. of Pins2Pins
Minimum Breakdown Voltage13V
Maximum Breakdown Voltage-
Peak Pulse Power Dissipation360W
Operating Temperature Max150°C
Diode MountingSurface Mount
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
-
Reverse Standoff Voltage
12V
Diode Case Style
SOD-323
Minimum Breakdown Voltage
13V
Peak Pulse Power Dissipation
360W
Diode Mounting
Surface Mount
SVHC
No SVHC (25-Jun-2025)
TVS Polarity
Bidirectional
Clamping Voltage Max
24V
No. of Pins
2Pins
Maximum Breakdown Voltage
-
Operating Temperature Max
150°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
