Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoSBRT20U50SLPQ-13Copy
Order Code
Re-Reel3944720RL
Cut Tape3944720
Product RangeTrench SBR Series
Your Part Number
1,117 In Stock
Need more?
1,117 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY10.050 | CNY10.05 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.050 (CNY11.3565) |
| 10+ | CNY7.800 (CNY8.814) |
| 100+ | CNY5.910 (CNY6.6783) |
| 500+ | CNY4.810 (CNY5.4353) |
| 1000+ | CNY3.930 (CNY4.4409) |
| 5000+ | CNY3.790 (CNY4.2827) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoSBRT20U50SLPQ-13Copy
Order Code
Re-Reel3944720RL
Cut Tape3944720
Product RangeTrench SBR Series
Technical Datasheet
Repetitive Peak Reverse Voltage50V
Average Forward Current20A
Diode ConfigurationSingle
Diode Case StylePowerDI 5060
No. of Pins8Pins
Forward Voltage Max500mV
Forward Surge Current200A
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangeTrench SBR Series
QualificationAEC-Q101
SVHCLead (25-Jun-2025)
Technical Specifications
Repetitive Peak Reverse Voltage
50V
Diode Configuration
Single
No. of Pins
8Pins
Forward Surge Current
200A
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Average Forward Current
20A
Diode Case Style
PowerDI 5060
Forward Voltage Max
500mV
Operating Temperature Max
150°C
Product Range
Trench SBR Series
SVHC
Lead (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
