Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoSBRT05U20LPS-7BCopy
Manufacturer Standard Lead Time69 weeks
Order Code
Re-Reel3944706RL
Cut Tape3944706
Product RangeSBR Series
Your Part Number
Available to Order
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY3.810 | CNY19.05 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.810 (CNY4.3053) |
| 10+ | CNY2.330 (CNY2.6329) |
| 100+ | CNY1.530 (CNY1.7289) |
| 500+ | CNY1.080 (CNY1.2204) |
| 1000+ | CNY0.893 (CNY1.0091) |
| 5000+ | CNY0.765 (CNY0.8644) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoSBRT05U20LPS-7BCopy
Manufacturer Standard Lead Time69 weeks
Order Code
Re-Reel3944706RL
Cut Tape3944706
Product RangeSBR Series
Technical Datasheet
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage20V
Average Forward Current500mA
Forward Voltage Max390mV
Forward Surge Current10A
Operating Temperature Max150°C
Diode Case StyleX2-DFN1006
No. of Pins2Pins
Reverse Recovery Time-
Diode MountingSurface Mount
Product RangeSBR Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Diode Configuration
Single
Average Forward Current
500mA
Forward Surge Current
10A
Diode Case Style
X2-DFN1006
Reverse Recovery Time
-
Product Range
SBR Series
SVHC
No SVHC (25-Jun-2025)
Repetitive Peak Reverse Voltage
20V
Forward Voltage Max
390mV
Operating Temperature Max
150°C
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
