Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoSBR8M100P5Q-13Copy
Manufacturer Standard Lead Time96 weeks
Order Code
Re-Reel3944703RL
Cut Tape3944703
Product RangeSBR Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 96 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY7.720 | CNY7.72 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.720 (CNY8.7236) |
| 10+ | CNY4.820 (CNY5.4466) |
| 100+ | CNY3.140 (CNY3.5482) |
| 500+ | CNY2.350 (CNY2.6555) |
| 1000+ | CNY2.120 (CNY2.3956) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoSBR8M100P5Q-13Copy
Manufacturer Standard Lead Time96 weeks
Order Code
Re-Reel3944703RL
Cut Tape3944703
Product RangeSBR Series
Technical Datasheet
Repetitive Peak Reverse Voltage100V
Average Forward Current8A
Diode ConfigurationSingle
Diode Case StylePowerDI 5
No. of Pins3Pins
Forward Voltage Max880mV
Forward Surge Current130A
Operating Temperature Max175°C
Diode MountingSurface Mount
Product RangeSBR Series
QualificationAEC-Q101
SVHCLead (04-Feb-2026)
Product Overview
SBR8M100P5Q-13 is a 8A super barrier rectifier. It has been designed to meet the stringent requirements of automotive applications. It is ideally suited to such as polarity protection diodes, re-circulating diodes, switching diodes, blocking diodes, DC-DC converter, and AC-DC converter. This device is suitable to protect sensitive automotive circuits against surges defined in ISO7637-2, polarity (ISO7637-2 for 24V system).
- Low forward voltage drop
- Excellent high temperature stability
- Soft, fast switching capability
- Patented Super Barrier Rectifier SBR® technology
- Forward voltage drop is 0.72V typical at (IF = 4A, TJ = +25°C)
- Leakage current is 2µA maximum at (VR = 100V, TJ = +25°C)
- Junction capacitance is 245pF typical at (VR = 4V, TJ = +25°C)
- Switching speed tRR is 16ns typical at (IF = 0.5A, IR = 1A, IRR = 0.25A, (RG1))
- Operating temperature range from -55°C to +175°C
- PowerDI5 package, automotive qualified
Technical Specifications
Repetitive Peak Reverse Voltage
100V
Diode Configuration
Single
No. of Pins
3Pins
Forward Surge Current
130A
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Average Forward Current
8A
Diode Case Style
PowerDI 5
Forward Voltage Max
880mV
Operating Temperature Max
175°C
Product Range
SBR Series
SVHC
Lead (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000139
