Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoSBR4U130LP-7Copy
Order Code
Re-Reel3944692RL
Cut Tape3944692
Product RangeSBR Series
Your Part Number
44 In Stock
Need more?
44 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY6.200 | CNY6.20 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.200 (CNY7.006) |
| 10+ | CNY4.710 (CNY5.3223) |
| 100+ | CNY3.840 (CNY4.3392) |
| 500+ | CNY3.050 (CNY3.4465) |
| 1000+ | CNY2.360 (CNY2.6668) |
| 5000+ | CNY2.320 (CNY2.6216) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoSBR4U130LP-7Copy
Order Code
Re-Reel3944692RL
Cut Tape3944692
Product RangeSBR Series
Technical Datasheet
Repetitive Peak Reverse Voltage130V
Average Forward Current4A
Diode ConfigurationSingle
Diode Case StyleU-DFN3030
No. of Pins8Pins
Forward Voltage Max750mV
Forward Surge Current40A
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangeSBR Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Repetitive Peak Reverse Voltage
130V
Diode Configuration
Single
No. of Pins
8Pins
Forward Surge Current
40A
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
4A
Diode Case Style
U-DFN3030
Forward Voltage Max
750mV
Operating Temperature Max
150°C
Product Range
SBR Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
