Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoSBR20M150D1Q-13Copy
Manufacturer Standard Lead Time80 weeks
Order Code
Re-Reel3944663RL
Cut Tape3944663
Product RangeSBR Series
Your Part Number
404 In Stock
Need more?
404 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY16.310 | CNY16.31 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY16.310 (CNY18.4303) |
| 10+ | CNY10.530 (CNY11.8989) |
| 100+ | CNY7.160 (CNY8.0908) |
| 500+ | CNY5.710 (CNY6.4523) |
| 1000+ | CNY4.870 (CNY5.5031) |
| 5000+ | CNY4.780 (CNY5.4014) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoSBR20M150D1Q-13Copy
Manufacturer Standard Lead Time80 weeks
Order Code
Re-Reel3944663RL
Cut Tape3944663
Product RangeSBR Series
Technical Datasheet
Repetitive Peak Reverse Voltage150V
Average Forward Current20A
Diode ConfigurationSingle
Diode Case StyleTO-252 (DPAK)
No. of Pins3Pins
Forward Voltage Max900mV
Forward Surge Current160A
Operating Temperature Max175°C
Diode MountingSurface Mount
Product RangeSBR Series
QualificationAEC-Q101
SVHCLead (04-Feb-2026)
Technical Specifications
Repetitive Peak Reverse Voltage
150V
Diode Configuration
Single
No. of Pins
3Pins
Forward Surge Current
160A
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Average Forward Current
20A
Diode Case Style
TO-252 (DPAK)
Forward Voltage Max
900mV
Operating Temperature Max
175°C
Product Range
SBR Series
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
