Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoSBR20A200CTB-13Copy
Manufacturer Standard Lead Time52 weeks
Order Code
Re-Reel3944658RL
Cut Tape3944658
Product RangeSBR Series
Your Part Number
560 In Stock
Need more?
560 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY18.820 | CNY18.82 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY18.820 (CNY21.2666) |
| 10+ | CNY12.120 (CNY13.6956) |
| 100+ | CNY8.240 (CNY9.3112) |
| 500+ | CNY5.550 (CNY6.2715) |
| 1000+ | CNY5.440 (CNY6.1472) |
| 5000+ | CNY5.330 (CNY6.0229) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoSBR20A200CTB-13Copy
Manufacturer Standard Lead Time52 weeks
Order Code
Re-Reel3944658RL
Cut Tape3944658
Product RangeSBR Series
Technical Datasheet
Repetitive Peak Reverse Voltage200V
Average Forward Current20A
Diode ConfigurationDual Common Cathode
Diode Case StyleTO-263AB (D2PAK)
No. of Pins3Pins
Forward Voltage Max960mV
Forward Surge Current180A
Operating Temperature Max175°C
Diode MountingSurface Mount
Product RangeSBR Series
Qualification-
SVHCLead (04-Feb-2026)
Technical Specifications
Repetitive Peak Reverse Voltage
200V
Diode Configuration
Dual Common Cathode
No. of Pins
3Pins
Forward Surge Current
180A
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
20A
Diode Case Style
TO-263AB (D2PAK)
Forward Voltage Max
960mV
Operating Temperature Max
175°C
Product Range
SBR Series
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
