Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoSBR2065D1-13Copy
Manufacturer Standard Lead Time80 weeks
Order Code
Re-Reel3944654RL
Cut Tape3944654
Product RangeSBR Series
Your Part Number
559 In Stock
Need more?
559 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY12.110 | CNY12.11 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.110 (CNY13.6843) |
| 10+ | CNY7.250 (CNY8.1925) |
| 100+ | CNY5.290 (CNY5.9777) |
| 500+ | CNY5.190 (CNY5.8647) |
| 1000+ | CNY5.080 (CNY5.7404) |
| 5000+ | CNY4.980 (CNY5.6274) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoSBR2065D1-13Copy
Manufacturer Standard Lead Time80 weeks
Order Code
Re-Reel3944654RL
Cut Tape3944654
Product RangeSBR Series
Technical Datasheet
Repetitive Peak Reverse Voltage65V
Average Forward Current20A
Diode ConfigurationSingle
Diode Case StyleTO-252 (DPAK)
No. of Pins3Pins
Forward Voltage Max630mV
Forward Surge Current140A
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangeSBR Series
Qualification-
SVHCLead (04-Feb-2026)
Technical Specifications
Repetitive Peak Reverse Voltage
65V
Diode Configuration
Single
No. of Pins
3Pins
Forward Surge Current
140A
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
20A
Diode Case Style
TO-252 (DPAK)
Forward Voltage Max
630mV
Operating Temperature Max
150°C
Product Range
SBR Series
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
