Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoSBR20150CTFPCopy
Manufacturer Standard Lead Time52 weeks
Order Code3944653
Product RangeSBR Series
Your Part Number
15 In Stock
Need more?
15 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY15.060 (CNY17.0178) |
| 10+ | CNY8.140 (CNY9.1982) |
| 100+ | CNY7.990 (CNY9.0287) |
| 500+ | CNY7.830 (CNY8.8479) |
| 1000+ | CNY7.670 (CNY8.6671) |
| 5000+ | CNY7.520 (CNY8.4976) |
Price for:Each
Minimum: 1
Multiple: 1
CNY15.06 (CNY17.02 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoSBR20150CTFPCopy
Manufacturer Standard Lead Time52 weeks
Order Code3944653
Product RangeSBR Series
Technical Datasheet
Repetitive Peak Reverse Voltage150V
Average Forward Current20A
Diode ConfigurationDual Common Cathode
Diode Case StyleITO-220AB
No. of Pins3Pins
Forward Voltage Max880mV
Forward Surge Current150A
Operating Temperature Max175°C
Diode MountingThrough Hole
Product RangeSBR Series
Qualification-
SVHCLead (04-Feb-2026)
Technical Specifications
Repetitive Peak Reverse Voltage
150V
Diode Configuration
Dual Common Cathode
No. of Pins
3Pins
Forward Surge Current
150A
Diode Mounting
Through Hole
Qualification
-
Average Forward Current
20A
Diode Case Style
ITO-220AB
Forward Voltage Max
880mV
Operating Temperature Max
175°C
Product Range
SBR Series
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
