Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoSBR1A400P1-7Copy
Manufacturer Standard Lead Time60 weeks
Order Code
Re-Reel3944646RL
Cut Tape3944646
Product RangeSBR Series
Your Part Number
3,149 In Stock
Need more?
20 Next business day delivery available(Shanghai stock)
3,129 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY6.270 | CNY31.35 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY6.270 (CNY7.0851) |
| 10+ | CNY3.440 (CNY3.8872) |
| 100+ | CNY2.420 (CNY2.7346) |
| 500+ | CNY2.380 (CNY2.6894) |
| 1000+ | CNY2.330 (CNY2.6329) |
| 5000+ | CNY2.290 (CNY2.5877) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoSBR1A400P1-7Copy
Manufacturer Standard Lead Time60 weeks
Order Code
Re-Reel3944646RL
Cut Tape3944646
Product RangeSBR Series
Technical Datasheet
Repetitive Peak Reverse Voltage400V
Average Forward Current1A
Diode ConfigurationSingle
Diode Case StylePowerDI 123
No. of Pins2Pins
Forward Voltage Max1.1V
Forward Surge Current40A
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangeSBR Series
Qualification-
SVHCLead (04-Feb-2026)
Technical Specifications
Repetitive Peak Reverse Voltage
400V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
40A
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
1A
Diode Case Style
PowerDI 123
Forward Voltage Max
1.1V
Operating Temperature Max
150°C
Product Range
SBR Series
SVHC
Lead (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
