Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoSBR1A20T5-7Copy
Manufacturer Standard Lead Time91 weeks
Order Code
Cut Tape3944643
Cut Tape3944643RL
Product RangeSBR Series
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY8.380 (CNY9.4694) |
| 10+ | CNY5.830 (CNY6.5879) |
| 100+ | CNY3.730 (CNY4.2149) |
| 500+ | CNY2.330 (CNY2.6329) |
| 1000+ | CNY1.090 (CNY1.2317) |
| 5000+ | CNY1.070 (CNY1.2091) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY41.90 (CNY47.35 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoSBR1A20T5-7Copy
Manufacturer Standard Lead Time91 weeks
Order Code
Cut Tape3944643
Cut Tape3944643RL
Product RangeSBR Series
Technical Datasheet
Repetitive Peak Reverse Voltage20V
Average Forward Current1A
Diode ConfigurationSingle
Diode Case StyleSOD-523
No. of Pins2Pins
Forward Voltage Max520mV
Forward Surge Current10A
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangeSBR Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Repetitive Peak Reverse Voltage
20V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
10A
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
1A
Diode Case Style
SOD-523
Forward Voltage Max
520mV
Operating Temperature Max
150°C
Product Range
SBR Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
