Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoSBR15A30SP5-13Copy
Manufacturer Standard Lead Time76 weeks
Order Code
Re-Reel3944640RL
Cut Tape3944640
Product RangeSBR Series
Your Part Number
3,625 In Stock
2,400 more incoming. You can reserve stock now
3,625 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY10.690 | CNY10.69 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.690 (CNY12.0797) |
| 10+ | CNY6.740 (CNY7.6162) |
| 100+ | CNY4.480 (CNY5.0624) |
| 500+ | CNY3.490 (CNY3.9437) |
| 1000+ | CNY2.920 (CNY3.2996) |
| 5000+ | CNY2.600 (CNY2.938) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoSBR15A30SP5-13Copy
Manufacturer Standard Lead Time76 weeks
Order Code
Re-Reel3944640RL
Cut Tape3944640
Product RangeSBR Series
Technical Datasheet
Repetitive Peak Reverse Voltage30V
Average Forward Current15A
Diode ConfigurationSingle
Diode Case StylePowerDI 5
No. of Pins3Pins
Forward Voltage Max590mV
Forward Surge Current136A
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangeSBR Series
Qualification-
SVHCLead (04-Feb-2026)
Technical Specifications
Repetitive Peak Reverse Voltage
30V
Diode Configuration
Single
No. of Pins
3Pins
Forward Surge Current
136A
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
15A
Diode Case Style
PowerDI 5
Forward Voltage Max
590mV
Operating Temperature Max
150°C
Product Range
SBR Series
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
