Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoSBR12U45LH1-13Copy
Order Code
Re-Reel3944638RL
Cut Tape3944638
Product RangeSBR Series
Your Part Number
2,336 In Stock
Need more?
2,336 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY18.980 | CNY18.98 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY18.980 (CNY21.4474) |
| 10+ | CNY12.370 (CNY13.9781) |
| 100+ | CNY8.710 (CNY9.8423) |
| 500+ | CNY7.140 (CNY8.0682) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoSBR12U45LH1-13Copy
Order Code
Re-Reel3944638RL
Cut Tape3944638
Product RangeSBR Series
Technical Datasheet
Repetitive Peak Reverse Voltage45V
Average Forward Current12A
Diode ConfigurationSingle
Diode Case StylePower DI5SP-B
No. of Pins2Pins
Forward Voltage Max500mV
Forward Surge Current300A
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangeSBR Series
Qualification-
SVHCLead (25-Jun-2025)
Technical Specifications
Repetitive Peak Reverse Voltage
45V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
300A
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
12A
Diode Case Style
Power DI5SP-B
Forward Voltage Max
500mV
Operating Temperature Max
150°C
Product Range
SBR Series
SVHC
Lead (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
