Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoSBR10U45SD1-TCopy
Manufacturer Standard Lead Time51 weeks
Order Code3944635
Product RangeSBR Series
Your Part Number
8 In Stock
1,199 more incoming. You can reserve stock now
8 Delivery in 3-4 Business Days(SG stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.140 (CNY12.5882) |
| 10+ | CNY6.930 (CNY7.8309) |
| 100+ | CNY4.930 (CNY5.5709) |
| 500+ | CNY4.840 (CNY5.4692) |
| 1000+ | CNY4.740 (CNY5.3562) |
| 5000+ | CNY4.640 (CNY5.2432) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY11.14 (CNY12.59 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoSBR10U45SD1-TCopy
Manufacturer Standard Lead Time51 weeks
Order Code3944635
Product RangeSBR Series
Technical Datasheet
Repetitive Peak Reverse Voltage45V
Average Forward Current10A
Diode ConfigurationSingle
Diode Case StyleDO-201AD
No. of Pins2Pins
Forward Voltage Max470mV
Forward Surge Current10A
Operating Temperature Max150°C
Diode MountingThrough Hole
Product RangeSBR Series
Qualification-
SVHCLead (04-Feb-2026)
Product Overview
SBR10U45SD1-T is a SBR® super barrier rectifier.
- Designed as bypass diodes for solar panels
- Selectively rated for +200ºC maximum junction temperature for high thermal reliability
- Patented super barrier rectifier technology, excellent high temperature stability
- High forward surge capability, ultra-low forward voltage drop
- RMS reverse voltage is 32V at TA = +25°C
- Average rectified output current is 10.0A at TA = +25°C
- Operating temperature range from -65 to +150°C (VR ≤ 80% VRRM)
- Reverse breakdown voltage is 45V min at IR = 0.5mA, TA = +25°C
- Leakage current is 0.051mA typ at VR = 45V, TJ = +25°C
- DO-201AD case
Technical Specifications
Repetitive Peak Reverse Voltage
45V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
10A
Diode Mounting
Through Hole
Qualification
-
Average Forward Current
10A
Diode Case Style
DO-201AD
Forward Voltage Max
470mV
Operating Temperature Max
150°C
Product Range
SBR Series
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001264
