Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoSBR10M100P5Q-13Copy
Manufacturer Standard Lead Time146 weeks
Order Code
Re-Reel3944631RL
Cut Tape3944631
Product RangeSBR Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 146 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY10.720 | CNY10.72 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.720 (CNY12.1136) |
| 10+ | CNY6.730 (CNY7.6049) |
| 100+ | CNY4.420 (CNY4.9946) |
| 500+ | CNY4.340 (CNY4.9042) |
| 1000+ | CNY4.250 (CNY4.8025) |
| 5000+ | CNY4.160 (CNY4.7008) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoSBR10M100P5Q-13Copy
Manufacturer Standard Lead Time146 weeks
Order Code
Re-Reel3944631RL
Cut Tape3944631
Product RangeSBR Series
Technical Datasheet
Repetitive Peak Reverse Voltage100V
Average Forward Current10A
Diode ConfigurationSingle
Diode Case StylePowerDI 5
No. of Pins3Pins
Forward Voltage Max880mV
Forward Surge Current220A
Operating Temperature Max175°C
Diode MountingSurface Mount
Product RangeSBR Series
QualificationAEC-Q101
SVHCLead (25-Jun-2025)
Technical Specifications
Repetitive Peak Reverse Voltage
100V
Diode Configuration
Single
No. of Pins
3Pins
Forward Surge Current
220A
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Average Forward Current
10A
Diode Case Style
PowerDI 5
Forward Voltage Max
880mV
Operating Temperature Max
175°C
Product Range
SBR Series
SVHC
Lead (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00019
