Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoSBR1045CTLQ-13Copy
Order Code
Re-Reel3944623RL
Cut Tape3944623
Product RangeSBR Series
Your Part Number
Available to Order
register your interest here
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY10.930 | CNY10.93 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.930 (CNY12.3509) |
| 10+ | CNY6.900 (CNY7.797) |
| 100+ | CNY4.590 (CNY5.1867) |
| 500+ | CNY3.610 (CNY4.0793) |
| 1000+ | CNY2.930 (CNY3.3109) |
| 5000+ | CNY2.710 (CNY3.0623) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoSBR1045CTLQ-13Copy
Order Code
Re-Reel3944623RL
Cut Tape3944623
Product RangeSBR Series
Technical Datasheet
Repetitive Peak Reverse Voltage45V
Average Forward Current10A
Diode ConfigurationDual Common Cathode
Diode Case StyleTO-252 (DPAK)
No. of Pins3Pins
Forward Voltage Max550mV
Forward Surge Current90A
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangeSBR Series
QualificationAEC-Q101
SVHCLead (25-Jun-2025)
Technical Specifications
Repetitive Peak Reverse Voltage
45V
Diode Configuration
Dual Common Cathode
No. of Pins
3Pins
Forward Surge Current
90A
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Average Forward Current
10A
Diode Case Style
TO-252 (DPAK)
Forward Voltage Max
550mV
Operating Temperature Max
150°C
Product Range
SBR Series
SVHC
Lead (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
