Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoSBR1040CTBCopy
Order Code3944620
Product RangeSBR Series
Your Part Number
10 In Stock
Need more?
10 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.840 (CNY9.9892) |
| 10+ | CNY5.540 (CNY6.2602) |
| 100+ | CNY3.640 (CNY4.1132) |
| 500+ | CNY3.580 (CNY4.0454) |
| 1000+ | CNY3.500 (CNY3.955) |
| 5000+ | CNY3.430 (CNY3.8759) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY8.84 (CNY9.99 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoSBR1040CTBCopy
Order Code3944620
Product RangeSBR Series
Technical Datasheet
Repetitive Peak Reverse Voltage40V
Average Forward Current10A
Diode ConfigurationDual Common Cathode
Diode Case StyleTO-263 (D2PAK)
No. of Pins3Pins
Forward Voltage Max600mV
Forward Surge Current85A
Operating Temperature Max175°C
Diode MountingSurface Mount
Product RangeSBR Series
Qualification-
SVHCLead (27-Jun-2024)
Alternatives for SBR1040CTB
1 Product Found
Technical Specifications
Repetitive Peak Reverse Voltage
40V
Diode Configuration
Dual Common Cathode
No. of Pins
3Pins
Forward Surge Current
85A
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
10A
Diode Case Style
TO-263 (D2PAK)
Forward Voltage Max
600mV
Operating Temperature Max
175°C
Product Range
SBR Series
SVHC
Lead (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
