Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoSBR10200CTB-13-GCopy
Order Code
Re-Reel3944618RL
Cut Tape3944618
Product RangeSBR Series
Your Part Number
101 In Stock
Need more?
101 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY11.960 | CNY11.96 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.960 (CNY13.5148) |
| 10+ | CNY7.560 (CNY8.5428) |
| 100+ | CNY5.030 (CNY5.6839) |
| 500+ | CNY3.220 (CNY3.6386) |
| 1000+ | CNY2.960 (CNY3.3448) |
| 5000+ | CNY2.920 (CNY3.2996) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoSBR10200CTB-13-GCopy
Order Code
Re-Reel3944618RL
Cut Tape3944618
Product RangeSBR Series
Technical Datasheet
Repetitive Peak Reverse Voltage200V
Average Forward Current10A
Diode ConfigurationDual Common Cathode
Diode Case StyleTO-263 (D2PAK)
No. of Pins3Pins
Forward Voltage Max920mV
Forward Surge Current80A
Operating Temperature Max175°C
Diode MountingSurface Mount
Product RangeSBR Series
Qualification-
SVHCLead (25-Jun-2025)
Technical Specifications
Repetitive Peak Reverse Voltage
200V
Diode Configuration
Dual Common Cathode
No. of Pins
3Pins
Forward Surge Current
80A
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
10A
Diode Case Style
TO-263 (D2PAK)
Forward Voltage Max
920mV
Operating Temperature Max
175°C
Product Range
SBR Series
SVHC
Lead (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
