Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoSBR02U100LPQ-7Copy
Manufacturer Standard Lead Time56 weeks
Order Code
Re-Reel3944611RL
Cut Tape3944611
Product RangeSBR Series
Your Part Number
590 In Stock
12,000 more incoming. You can reserve stock now
590 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY9.910 | CNY49.55 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY9.910 (CNY11.1983) |
| 10+ | CNY6.210 (CNY7.0173) |
| 100+ | CNY4.100 (CNY4.633) |
| 500+ | CNY3.180 (CNY3.5934) |
| 1000+ | CNY3.120 (CNY3.5256) |
| 5000+ | CNY3.060 (CNY3.4578) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoSBR02U100LPQ-7Copy
Manufacturer Standard Lead Time56 weeks
Order Code
Re-Reel3944611RL
Cut Tape3944611
Product RangeSBR Series
Technical Datasheet
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage100V
Average Forward Current250mA
Forward Voltage Max800mV
Forward Surge Current5A
Operating Temperature Max150°C
Diode Case StyleX1-DFN1006
No. of Pins2Pins
Reverse Recovery Time-
Diode MountingSurface Mount
Product RangeSBR Series
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Diode Configuration
Single
Average Forward Current
250mA
Forward Surge Current
5A
Diode Case Style
X1-DFN1006
Reverse Recovery Time
-
Product Range
SBR Series
SVHC
No SVHC (25-Jun-2025)
Repetitive Peak Reverse Voltage
100V
Forward Voltage Max
800mV
Operating Temperature Max
150°C
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
