Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoSB3100-TCopy
Manufacturer Standard Lead Time51 weeks
Order Code3944924
Your Part Number
665 In Stock
Need more?
665 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.710 (CNY8.7123) |
| 10+ | CNY4.810 (CNY5.4353) |
| 100+ | CNY3.140 (CNY3.5482) |
| 500+ | CNY2.420 (CNY2.7346) |
| 1000+ | CNY1.940 (CNY2.1922) |
| 5000+ | CNY1.910 (CNY2.1583) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY7.71 (CNY8.71 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoSB3100-TCopy
Manufacturer Standard Lead Time51 weeks
Order Code3944924
Technical Datasheet
Repetitive Peak Reverse Voltage100V
Average Forward Current3A
Diode ConfigurationSingle
Diode Case StyleDO-201AD
No. of Pins2Pins
Forward Voltage Max790mV
Forward Surge Current100A
Operating Temperature Max150°C
Diode MountingThrough Hole
Product Range-
Qualification-
SVHCLead (04-Feb-2026)
Product Overview
SB3100-T is a schottky barrier rectifier. It is for use in low-voltage, high-frequency inverters, freewheeling, and polarity protection applications.
- Guard ring die construction for transient protection
- Low power loss, high efficiency
- High-current capability and low-forward voltage drop
- RMS reverse voltage is 70V at TA = +25°C
- Average rectified output current is 3.0A at TL = +80°C
- Forward voltage is 0.79V at IF = 3.0A, TA = +25°C
- Typical junction capacitance is 250pF at TA = +25°C
- DO-201AD package
- Operating and storage temperature range from -65 to +150°C
Technical Specifications
Repetitive Peak Reverse Voltage
100V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
100A
Diode Mounting
Through Hole
Qualification
-
Average Forward Current
3A
Diode Case Style
DO-201AD
Forward Voltage Max
790mV
Operating Temperature Max
150°C
Product Range
-
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
