Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoS1V-13-FCopy
Manufacturer Standard Lead Time27 weeks
Order Code
Re-Reel3405024RL
Cut Tape3405024
Your Part Number
146 In Stock
Need more?
146 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY3.300 | CNY16.50 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.300 (CNY3.729) |
| 10+ | CNY2.010 (CNY2.2713) |
| 100+ | CNY1.280 (CNY1.4464) |
| 500+ | CNY0.942 (CNY1.0645) |
| 1000+ | CNY0.741 (CNY0.8373) |
| 5000+ | CNY0.614 (CNY0.6938) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoS1V-13-FCopy
Manufacturer Standard Lead Time27 weeks
Order Code
Re-Reel3405024RL
Cut Tape3405024
Technical Datasheet
Repetitive Peak Reverse Voltage2kV
Average Forward Current1A
Diode ConfigurationSingle
Forward Voltage Max1.3V
Reverse Recovery Time-
Forward Surge Current30A
Operating Temperature Max150°C
Diode Case StyleDO-214AC (SMA)
No. of Pins2Pins
Product Range-
Qualification-
SVHCLead (25-Jun-2025)
Product Overview
S1V-13-F is a surface mount rectifier.
- Glass passivated die construction for high reliability
- Low forward voltage drop
- Surge overload rating to 30A peak
- Very high reverse breakdown voltage
- Peak repetitive reverse voltage is 2,000V at TA=+25°C
- Working peak reverse voltage is 2,000V at TA=+25°C
- DC blocking voltage is 2,000V at TA=+25°C
- RMS reverse voltage is 1400V at TA=+25°C
- SMA case
- Operating and storage temperature range from -55 to +150°C
Technical Specifications
Repetitive Peak Reverse Voltage
2kV
Diode Configuration
Single
Reverse Recovery Time
-
Operating Temperature Max
150°C
No. of Pins
2Pins
Qualification
-
Average Forward Current
1A
Forward Voltage Max
1.3V
Forward Surge Current
30A
Diode Case Style
DO-214AC (SMA)
Product Range
-
SVHC
Lead (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
