Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoS1G-13-FCopy
Order Code
Re-Reel1773480RL
Cut Tape1773480
Product RangeS1G-1
Your Part Number
2,711 In Stock
Need more?
2,711 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY1.810 | CNY9.05 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.810 (CNY2.0453) |
| 10+ | CNY1.140 (CNY1.2882) |
| 100+ | CNY0.696 (CNY0.7865) |
| 500+ | CNY0.509 (CNY0.5752) |
| 1000+ | CNY0.397 (CNY0.4486) |
| 5000+ | CNY0.337 (CNY0.3808) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoS1G-13-FCopy
Order Code
Re-Reel1773480RL
Cut Tape1773480
Product RangeS1G-1
Technical Datasheet
Repetitive Peak Reverse Voltage400V
Average Forward Current1A
Diode ConfigurationSingle
Forward Voltage Max1.1V
Reverse Recovery Time1.8µs
Forward Surge Current30A
Operating Temperature Max150°C
Diode Case StyleDO-214AC (SMA)
No. of Pins2Pins
Product RangeS1G-1
Qualification-
SVHCLead (25-Jun-2025)
Product Overview
The S1G-13-F is a surface-mount Glass-passivated Rectifier with moulded plastic case and lead-free matte tin-plated solderable terminals.
- Polarity is indicated cathode band or cathode notch
- Glass-passivated die-construction for high reliability
- Ideally suited for automated assembly
- UL94V-0 Case flammability rating
Applications
Commercial, Aerospace, Defence, Military
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Repetitive Peak Reverse Voltage
400V
Diode Configuration
Single
Reverse Recovery Time
1.8µs
Operating Temperature Max
150°C
No. of Pins
2Pins
Qualification
-
Average Forward Current
1A
Forward Voltage Max
1.1V
Forward Surge Current
30A
Diode Case Style
DO-214AC (SMA)
Product Range
S1G-1
SVHC
Lead (25-Jun-2025)
Technical Docs (2)
Alternatives for S1G-13-F
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000085
