Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoRS1MWF-7Copy
Order Code
Re-Reel3518409RL
Cut Tape3518409
Your Part Number
2,260 In Stock
Need more?
2,260 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY7.100 | CNY35.50 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY7.100 (CNY8.023) |
| 10+ | CNY5.070 (CNY5.7291) |
| 100+ | CNY3.170 (CNY3.5821) |
| 500+ | CNY2.190 (CNY2.4747) |
| 1000+ | CNY1.570 (CNY1.7741) |
| 5000+ | CNY1.310 (CNY1.4803) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoRS1MWF-7Copy
Order Code
Re-Reel3518409RL
Cut Tape3518409
Technical Datasheet
Repetitive Peak Reverse Voltage1kV
Average Forward Current1A
Diode ConfigurationSingle
Forward Voltage Max1.3V
Reverse Recovery Time500ns
Forward Surge Current30A
Operating Temperature Max150°C
Diode Case StyleSOD-123F
No. of Pins2Pins
Product Range-
QualificationAEC-Q101
SVHCLead (25-Jun-2025)
Product Overview
RS1MWF-7 is a 1A surface mount fast recovery rectifier. It is a rectifier packaged in the small form factor, low profile SOD123F (standard). Providing fast recovery time for high efficiency, low reverse leakage current, and high surge current capability, this device is ideal for use in general rectification applications such as switching mode power supplies, DC-DC converters, AC-DC adaptors/chargers, and mobile devices.
- Glass passivated die construction
- Fast recovery time for high efficiency
- Surge overload rating to 30A peak
- Ideally suited for automated assembly
- Low reverse leakage current, total capacitance is 8pF typical at (VR = 4.0VDC, f = 1MHz)
- High reverse breakdown voltage, reverse recovery time is 240ns typical
- Reverse breakdown voltage is 1,000V minimum at (IR = 5µA, TA = +25°C)
- Forward voltage drop is 1V typical at (IF = 1A, TJ = +25°C)
- Leakage current is 0.2µA typical at (VR = 1,000V, TJ = +25°C)
- Operating temperature range from -55°C to +150°C, SOD123F package
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Repetitive Peak Reverse Voltage
1kV
Diode Configuration
Single
Reverse Recovery Time
500ns
Operating Temperature Max
150°C
No. of Pins
2Pins
Qualification
AEC-Q101
Average Forward Current
1A
Forward Voltage Max
1.3V
Forward Surge Current
30A
Diode Case Style
SOD-123F
Product Range
-
SVHC
Lead (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002
