Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoRS1MB-13-FCopy
Manufacturer Standard Lead Time22 weeks
Order Code
Re-Reel3405012RL
Cut Tape3405012
Your Part Number
3,251 In Stock
Need more?
3,251 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY5.380 | CNY26.90 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY5.380 (CNY6.0794) |
| 10+ | CNY2.430 (CNY2.7459) |
| 100+ | CNY2.140 (CNY2.4182) |
| 500+ | CNY2.100 (CNY2.373) |
| 1000+ | CNY2.060 (CNY2.3278) |
| 5000+ | CNY2.020 (CNY2.2826) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoRS1MB-13-FCopy
Manufacturer Standard Lead Time22 weeks
Order Code
Re-Reel3405012RL
Cut Tape3405012
Technical Datasheet
Repetitive Peak Reverse Voltage1kV
Average Forward Current1A
Diode ConfigurationSingle
Forward Voltage Max1.3V
Reverse Recovery Time500ns
Forward Surge Current30A
Operating Temperature Max150°C
Diode Case StyleDO-214AA (SMB)
No. of Pins2 Pin
Product Range-
Qualification-
SVHCLead (04-Feb-2026)
Product Overview
RS1MB-13-F is a 1A surface mount fast recovery rectifier.
- Glass passivated die construction
- Fast recovery time for high efficiency
- Surge overload rating to 30A peak
- Ideally suited for automated assembly
- 1000V minimum reverse breakdown voltage at IR = 5µA
- 1.3V maximum forward voltage drop at IF = 1.0A
- 500ns maximum reverse recovery time
- 15pF typical total capacitance at (TA = +25°C)
- Operating temperature range from -65°C to +150°C
- SMB package
Technical Specifications
Repetitive Peak Reverse Voltage
1kV
Diode Configuration
Single
Reverse Recovery Time
500ns
Operating Temperature Max
150°C
No. of Pins
2 Pin
Qualification
-
Average Forward Current
1A
Forward Voltage Max
1.3V
Forward Surge Current
30A
Diode Case Style
DO-214AA (SMB)
Product Range
-
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002
