Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoRDBF38-13Copy
Manufacturer Standard Lead Time70 weeks
Order Code
Re-Reel3944491RL
Cut Tape3944491
Your Part Number
2,869 In Stock
Need more?
2,869 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY8.530 | CNY8.53 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.530 (CNY9.6389) |
| 10+ | CNY5.180 (CNY5.8534) |
| 100+ | CNY3.770 (CNY4.2601) |
| 500+ | CNY3.140 (CNY3.5482) |
| 1000+ | CNY2.670 (CNY3.0171) |
| 5000+ | CNY2.550 (CNY2.8815) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoRDBF38-13Copy
Manufacturer Standard Lead Time70 weeks
Order Code
Re-Reel3944491RL
Cut Tape3944491
Technical Datasheet
No. of PhasesSingle Phase
Repetitive Peak Reverse Voltage800V
Average Forward Current3A
Bridge Rectifier Case StyleDBF
No. of Pins4Pins
Forward Voltage Max1.3V
Bridge Rectifier MountingSurface Mount
Forward Surge Current100A
Operating Temperature Max150°C
Product Range-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
No. of Phases
Single Phase
Average Forward Current
3A
No. of Pins
4Pins
Bridge Rectifier Mounting
Surface Mount
Operating Temperature Max
150°C
SVHC
No SVHC (15-Jan-2018)
Repetitive Peak Reverse Voltage
800V
Bridge Rectifier Case Style
DBF
Forward Voltage Max
1.3V
Forward Surge Current
100A
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
