
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY1.950 | CNY9.75 |
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.950 (CNY2.2035) |
| 10+ | CNY1.190 (CNY1.3447) |
| 100+ | CNY0.928 (CNY1.0486) |
| 500+ | CNY0.875 (CNY0.9888) |
| 1000+ | CNY0.778 (CNY0.8791) |
| 5000+ | CNY0.763 (CNY0.8622) |
| 10000+ | CNY0.747 (CNY0.8441) |
Product Information
Product Overview
PI5A3157CEX is a SOTiny™ high-bandwidth, fast single-pole double-throw (SPDT) CMOS switch. It can be used as an analogue switch or as a low-delay bus switch. Break-before-make switching prevents both switches being enabled simultaneously. This eliminates signal disruption during switching. The control input tolerates input drive signals up to 5.5V, independent of supply voltage. Applications include cell phones, PDAs, portable instrumentation, battery powered communications, computer peripherals.
- CMOS technology for bus and analogue applications
- Rail-to-rail signal range, break-before-make switching
- Improved direct replacement for NC7SB3157
- Operating supply voltage range from 1.65V to 5.5V
- On-resistance is 4 ohm typ at TA=25ºC, VDD=4.5V, IO=30mA, VIN=0V
- On-resistance flatness is 6ohm typ at 5.0V, IA=-30mA, 0 ≤ VBN ≤VDD
- Quiescent supply current is 1µA typ TA=25ºC, VDD=5.5V, all channels ON/OFF, VIN=VDD or GND, IOUT= 0
- Crosstalk isolation is -54dB typ at TA=25ºC, VDD=1.65V to 5.5V
- 6-pin, SOT363 (SC70) package
- Operating temperature range from -40°C to +85°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Analogue Switch, Analogue Multiplexer/Demultiplexer
1.65V to 5.5V
SOT-363
1Channels
13ohm
2:1
Surface Mount
85°C
-
No SVHC (27-Jun-2024)
Single Supply
13ohm
6Pins
8ohm
SPDT
-
-40°C
-
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
