Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoPI4ULS5V104ZBEXCopy
Manufacturer Standard Lead Time22 weeks
Order Code
Re-Reel3483224RL
Cut Tape3483224
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY9.760 | CNY9.76 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.760 (CNY11.0288) |
| 10+ | CNY6.410 (CNY7.2433) |
| 50+ | CNY6.050 (CNY6.8365) |
| 100+ | CNY5.680 (CNY6.4184) |
| 250+ | CNY5.330 (CNY6.0229) |
| 500+ | CNY5.110 (CNY5.7743) |
| 1000+ | CNY4.940 (CNY5.5822) |
| 2500+ | CNY4.850 (CNY5.4805) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoPI4ULS5V104ZBEXCopy
Manufacturer Standard Lead Time22 weeks
Order Code
Re-Reel3483224RL
Cut Tape3483224
Technical Datasheet
No. of Inputs4Inputs
Output Current-
Propagation Delay13.7ns
No. of Pins14Pins
Logic Case StyleTQFN
IC Case / PackageTQFN
Supply Voltage Min1.65V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Logic TypeBidirectional Voltage Level Translator
Qualification-
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
No. of Inputs
4Inputs
Propagation Delay
13.7ns
Logic Case Style
TQFN
Supply Voltage Min
1.65V
Operating Temperature Min
-40°C
Logic Type
Bidirectional Voltage Level Translator
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Output Current
-
No. of Pins
14Pins
IC Case / Package
TQFN
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
Qualification
-
MSL
MSL 1 - Unlimited
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
