
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY19.310 | CNY19.31 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY19.310 (CNY21.8203) |
| 10+ | CNY17.400 (CNY19.662) |
| 25+ | CNY16.340 (CNY18.4642) |
| 50+ | CNY15.290 (CNY17.2777) |
| 100+ | CNY14.220 (CNY16.0686) |
| 250+ | CNY13.500 (CNY15.255) |
| 500+ | CNY12.510 (CNY14.1363) |
Product Information
Product Overview
PI3USB30532ZLEX is a 6:4 differential channel bi-directional matrix switch solution for switching USB3.0 and/or DP1.2 signals through USB3.0 Type-C connector. It multiplexes either 1 lane of USB3.0, 1 lane of USB3.0 and 2 channels of DP1.2 or 4 channels of DP1.2 to the USB Type C connector. In addition, AUX± channel is also multiplexed to the Type C connector. It offers excellent signal integrity for high-speed signals and low power dissipation. Insertion loss is -1.2dB and return loss is -21dB at 5Gb/s speed of USB3.0. Application includes routing USB3.0 SuperSpeed and DP1.2 signals through the USB type C connector, ultrabook, 2 in 1 notebook, tablet, mobile workstation, all in one PC, monitor, docking station, phone.
- 6 differential channel to 2/4 differential channel matrix switch
- USB 3.0 5Gb/s super speed and DP 1.2 5.4Gb/s switching, to USB type-C connector
- Supports either pin control or I2C control to configure the mux
- One lane of USB3.0 signal and 2 channels of DP1.2 or 4-channels of DP1.2 signal
- 3.0V to 3.6V power supply range
- Industrial temperature range from -40 to 85°C
- 40 pins TQFN package
- 6GHz -3dB bandwidth, -21dB at 5Gb return loss, -1.2dB at 5Gb/s low insertion loss
Technical Specifications
6:4 Differential Matrix Switch
3V
TQFN
5Gbps
-40°C
-
MSL 1 - Unlimited
USB 3.0
3.6V
40Pins
1Ports
85°C
-
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
