Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoPI3PCIE3212ZBEXCopy
Manufacturer Standard Lead Time52 weeks
Order Code
Re-Reel3374069RL
Cut Tape3374069
Your Part Number
Available to Order
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY14.380 | CNY14.38 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY14.380 (CNY16.2494) |
| 10+ | CNY9.530 (CNY10.7689) |
| 50+ | CNY9.000 (CNY10.170) |
| 100+ | CNY8.470 (CNY9.5711) |
| 250+ | CNY7.950 (CNY8.9835) |
| 500+ | CNY7.640 (CNY8.6332) |
| 1000+ | CNY7.580 (CNY8.5654) |
| 2500+ | CNY7.430 (CNY8.3959) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoPI3PCIE3212ZBEXCopy
Manufacturer Standard Lead Time52 weeks
Order Code
Re-Reel3374069RL
Cut Tape3374069
Technical Datasheet
Power Supply TypeSingle Supply
Supply Voltage Range3V to 3.6V
IC Case / PackageTQFN
No. of Pins20Pins
No. of Channels2Channels
On Resistance Typ-
On Resistance Max-
Switch ConfigurationSPDT
Mux / Demux Configuration2:1
InterfacesPCI
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
PI3PCIE3212ZBEX is a 3.3V, PCI Express® 3.0, 1-lane, 2-channel, 8Gbps, 2:1 mux/DeMux switch w/ single enable. This product is ideal for PCI Express® 3.0 signal switching at 8.0Gbps due to its low bit-to-bit skew, high channel-to-channel noise isolation, and bandwidth. Applications include NBs, PCs, servers, and other embedded devices. The PI3PCIE3212 can route PCI Express 3.0, DP1.2, USB3.0, SAS2.0, SATA3.0, XAUI, and RXAUI signals with low signal attenuation.
- Total current from VDD 3.3V supply is 0.2mA typ at SEL=OV or VDD
- Power down current is 20µA typ at PD=1
- Differential voltage (differential pins) is 1.6Vppd maximum
- Common mode voltage (differential pins) is 0.8V maximum
- Bandwidth (-3dB) is 8.1GHz
- Bit-to-bit skew within the same differential pair is 10ps maximum
- Near end crosstalk is -32dB typ at f=2.5GHz-4GHz
- Differential insertion loss is -0.4dB typ at f=100MHz
- Operating temperature range from -40 to 85°C
- 20-contact, very thin quad flat no-lead (TQFN) package
Technical Specifications
IC Function
Analogue Switch, Analogue Multiplexer/Demultiplexer
Supply Voltage Range
3V to 3.6V
No. of Pins
20Pins
On Resistance Typ
-
Switch Configuration
SPDT
Interfaces
PCI
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Power Supply Type
Single Supply
IC Case / Package
TQFN
No. of Channels
2Channels
On Resistance Max
-
Mux / Demux Configuration
2:1
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
