Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoPI3L301DAEXCopy
Order Code
Re-Reel3483212RL
Cut Tape3483212
Your Part Number
No Longer Manufactured
Packaging Options
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoPI3L301DAEXCopy
Order Code
Re-Reel3483212RL
Cut Tape3483212
Technical Datasheet
IC FunctionAnalogue Multiplexer/Demultiplexer
Power Supply TypeSingle Supply
Supply Voltage Range3V to 3.6V
On State Resistance Max8ohm
IC Case / PackageTSSOP
No. of Pins48Pins
No. of Channels8Channels
On Resistance Typ4ohm
On Resistance Max8ohm
Switch ConfigurationSPDT
Mux / Demux Configuration2:1
InterfacesEthernet
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
IC Function
Analogue Multiplexer/Demultiplexer
Supply Voltage Range
3V to 3.6V
IC Case / Package
TSSOP
No. of Channels
8Channels
On Resistance Max
8ohm
Mux / Demux Configuration
2:1
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (15-Jan-2018)
Power Supply Type
Single Supply
On State Resistance Max
8ohm
No. of Pins
48Pins
On Resistance Typ
4ohm
Switch Configuration
SPDT
Interfaces
Ethernet
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
