
Product Information
Product Overview
PI3DBS12212AZBSEX is a 3.3V, 1-12Gbps 1-lane 2:1, 4 to 2 Mux/De-Mux switch. Using a unique design technique, diodes has been able to minimize the impedance of the switch such that the attenuation observed through the switch is minimal. The unique design technique also offers a layout targeted for USB3.0, USB3.1, 10GE, Thunderbolt, and SAS3.0 signals, which minimizes the channel to channel skew as well as channel to channel crosstalk as required by high speed signals. Applications include routing high speed differential signals such as USB3.0, USB3.1, 10GE, Thunderbolt, and SAS3.0.
- Up to 12Gbps for applications including USB3.0, USB3.1, 10GE, Thunderbolt, and SAS3.0
- Bi-directional operation
- 10.6GHz 3dB bandwidth, 1ps typ low bit-to-bit skew
- 7ps typ low channel-to-channel skew, low insertion loss is -1.5dB at 5GHz, -1.7dB at 6GHz
- Return loss is -19.6dB at 5GHz, -17.2dB ta 6GHz, low crosstalk is -30.5dB at 6GHz
- Low off Isolation is -17.1dB at 6GHz, typ low power consumption is -200µA
- Supply voltage is 3.3V, ESD 2KV human body model (HBM)
- 20 lead TQFN package, industrial temperature range from -40 to 85°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Analogue Switch, Analogue Multiplexer/Demultiplexer
3.3V
20Pins
-
SPDT
PCI, USB, SAS, Thunderbolt
-40°C
-
MSL 1 - Unlimited
Single Supply
TQFN
2Channels
-
2:1
Surface Mount
85°C
-
No SVHC (15-Jan-2018)
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
