Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoPI3A3899ZTAEXCopy
Manufacturer Standard Lead Time58 weeks
Order Code
Re-Reel3828485RL
Cut Tape3828485
Your Part Number
2,477 In Stock
Need more?
2,477 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY15.170 | CNY15.17 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY15.170 (CNY17.1421) |
| 10+ | CNY7.780 (CNY8.7914) |
| 100+ | CNY5.110 (CNY5.7743) |
| 500+ | CNY4.490 (CNY5.0737) |
| 1000+ | CNY4.030 (CNY4.5539) |
| 2500+ | CNY3.460 (CNY3.9098) |
| 5000+ | CNY3.150 (CNY3.5595) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoPI3A3899ZTAEXCopy
Manufacturer Standard Lead Time58 weeks
Order Code
Re-Reel3828485RL
Cut Tape3828485
Technical Datasheet
IC FunctionAnalogue Switch
Power Supply TypeSingle Supply
Supply Voltage Range1.65V to 4.3V
On State Resistance Max3.6ohm
IC Case / PackageUQFN
No. of Pins16Pins
No. of Channels2Channels
On Resistance Typ1.6ohm
On Resistance Max3.6ohm
Switch ConfigurationDPDT
Mux / Demux Configuration-
Interfaces-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2024)
Product Overview
PI3A3899ZTAEX is a dual double pole double throw (DPDT) CMOS switch. It can be used for low-power audio and dual SIM card applications. Typical applications include cell phones, PDAs, portable instrumentation battery powered, computer peripherals.
- Rail to rail switching throughout signal range
- High ESD performance:8KV for I/O to GND
- Extended industrial temperature range from -40 to 85°C
- Supply voltage range from 1.65 to 4.3V
- On-resistance is 2.2ohm typ at VCC = 2.7V, ICOM = 100mA, VNO or VNC = 1V, 3V and +25°C
- On-resistance flatness is 0.6ohm typ at VCC = 3.0V, ICOM = 100mA, VNO or VNC = 0~ VCC
- Channel-to-channel crosstalk is -100dB typ at VBIAS = 1.5V, VIN = 0dBm, TA= 25°C, 1MHz
- 3dB bandwidth is 330MHz typ at CL = 5pF, 3V and +25°C
- Power supply current is 1μA max at VCC = 4.3V,VIN = 0V or VCC
- 16-pin, 1.8x2.6 (UQFN) package
Technical Specifications
IC Function
Analogue Switch
Supply Voltage Range
1.65V to 4.3V
IC Case / Package
UQFN
No. of Channels
2Channels
On Resistance Max
3.6ohm
Mux / Demux Configuration
-
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Power Supply Type
Single Supply
On State Resistance Max
3.6ohm
No. of Pins
16Pins
On Resistance Typ
1.6ohm
Switch Configuration
DPDT
Interfaces
-
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
