
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY15.540 | CNY15.54 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY15.540 (CNY17.5602) |
| 10+ | CNY10.450 (CNY11.8085) |
| 50+ | CNY9.920 (CNY11.2096) |
| 100+ | CNY9.380 (CNY10.5994) |
| 250+ | CNY8.840 (CNY9.9892) |
| 500+ | CNY8.770 (CNY9.9101) |
| 1000+ | CNY8.700 (CNY9.831) |
| 2500+ | CNY8.620 (CNY9.7406) |
Product Information
Product Overview
PI2DBS16212AZREX is a generic high speed passive mux/demux. The configuration is 4 to 2 differential channel with data rate up to 20Gbps. Based on a unique design technique, it optimizes dynamic electrical characteristics of the device, like low insertion loss, crosstalk and return loss. It allows high-speed signal switching with minimum attenuation and suitable for multiple signal types like PCIe4.0, USB3.2 Gen1, USB3.2 Gen2, 10GE, Thunderbolt 4, SAS3.0, and SATA3.0 signals.
- Bi-directional operation
- Bandwidth (-3dB): 14GHz
- Low bit-to-bit skew is 3ps
- Low channel-to-channel skew is 20ps
- Low insertion loss is -0.94dB at 5GHz, -1.16dB at 8GHz, -1.25dB at 10GHz
- Return loss: -20dB at 5GHz, -14.7dB at 8GHz, -12dB at 10GHz
- Low power consumption: 200µA typ
- Supply voltage is 1.8V±10%
- Industrial temperature range from -40°C to 85°C
- 24-contact, very thin quad flat no-lead (TQFN) package
Technical Specifications
Multiplexer/Demultiplexer
2-to-1 Line Multiplexer / Demultiplexer
1.8V
TQFN
1.8V
TQFN
-
2:1
Surface Mount
85°C
-
No SVHC (27-Jun-2024)
PI2DBS16212A
Single Supply
2:1
24Pins
2Channels
-
SPDT
PCIe, USB, SAS, SATA, Thunderbolt
-40°C
-
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
