Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoPDS760Q-13Copy
Manufacturer Standard Lead Time46 weeks
Order Code
Re-Reel3127421RL
Cut Tape3127421
Your Part Number
955 In Stock
20,000 more incoming. You can reserve stock now
955 Next business day delivery available(Shanghai stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY12.420 | CNY12.42 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.420 (CNY14.0346) |
| 10+ | CNY7.780 (CNY8.7914) |
| 100+ | CNY5.110 (CNY5.7743) |
| 500+ | CNY4.010 (CNY4.5313) |
| 1000+ | CNY3.210 (CNY3.6273) |
| 5000+ | CNY2.780 (CNY3.1414) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoPDS760Q-13Copy
Manufacturer Standard Lead Time46 weeks
Order Code
Re-Reel3127421RL
Cut Tape3127421
Technical Datasheet
Repetitive Peak Reverse Voltage60V
Average Forward Current7A
Diode ConfigurationSingle
Diode Case StylePowerDI 5
No. of Pins2Pins
Forward Voltage Max620mV
Forward Surge Current275A
Operating Temperature Max150°C
Diode MountingSurface Mount
Product Range-
QualificationAEC-Q101
SVHCLead (04-Feb-2026)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Repetitive Peak Reverse Voltage
60V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
275A
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Average Forward Current
7A
Diode Case Style
PowerDI 5
Forward Voltage Max
620mV
Operating Temperature Max
150°C
Product Range
-
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907
