Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoPDS3200-13Copy
Manufacturer Standard Lead Time48 weeks
Order Code
Re-Reel1713904RL
Cut Tape1713904
Product RangePDS32
Your Part Number
1,942 In Stock
60,000 more incoming. You can reserve stock now
1,942 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY22.800 | CNY22.80 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY22.800 (CNY25.764) |
| 10+ | CNY14.480 (CNY16.3624) |
| 100+ | CNY9.800 (CNY11.074) |
| 500+ | CNY7.640 (CNY8.6332) |
| 1000+ | CNY7.490 (CNY8.4637) |
| 5000+ | CNY7.340 (CNY8.2942) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoPDS3200-13Copy
Manufacturer Standard Lead Time48 weeks
Order Code
Re-Reel1713904RL
Cut Tape1713904
Product RangePDS32
Technical Datasheet
Repetitive Peak Reverse Voltage200V
Average Forward Current3A
Diode ConfigurationSingle
Diode Case StylePowerDI 5
No. of Pins2Pins
Forward Voltage Max780mV
Forward Surge Current180A
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangePDS32
Qualification-
SVHCLead (04-Feb-2026)
Product Overview
The PDS3200-13 is a PowerDI®5 high voltage Schottky Barrier Rectifier with matte tin annealed over copper lead frame terminals and UL94V-0 flammability-rated moulded plastic case. The barrier rectifier features guard ring die construction for transient protection, very low forward voltage drop and high forward surge current capability.
- Very low leakage current
- Highly stable oxide passivated junction
- Level-1 per J-STD-020 moisture sensitivity
- 141V RMS reverse voltage
- 2°C/W Junction to soldering point thermal resistance
Applications
Power Management
Technical Specifications
Repetitive Peak Reverse Voltage
200V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
180A
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
3A
Diode Case Style
PowerDI 5
Forward Voltage Max
780mV
Operating Temperature Max
150°C
Product Range
PDS32
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000272
