Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoPDS1045-13Copy
Manufacturer Standard Lead Time48 weeks
Order Code
Re-Reel1713902RL
Cut Tape1713902
Product RangePDS10
Your Part Number
1,067 In Stock
10,000 more incoming. You can reserve stock now
1,067 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY21.690 | CNY21.69 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY21.690 (CNY24.5097) |
| 10+ | CNY14.010 (CNY15.8313) |
| 100+ | CNY9.520 (CNY10.7576) |
| 500+ | CNY7.600 (CNY8.588) |
| 1000+ | CNY7.450 (CNY8.4185) |
| 5000+ | CNY7.300 (CNY8.249) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoPDS1045-13Copy
Manufacturer Standard Lead Time48 weeks
Order Code
Re-Reel1713902RL
Cut Tape1713902
Product RangePDS10
Technical Datasheet
Repetitive Peak Reverse Voltage45V
Average Forward Current10A
Diode ConfigurationSingle
Diode Case StylePowerDI 5
No. of Pins2Pins
Forward Voltage Max510mV
Forward Surge Current275A
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangePDS10
Qualification-
SVHCLead (04-Feb-2026)
Product Overview
The PDS1045-13 is a surface-mount Schottky Barrier Rectifier with moulded plastic case and solderable matte tin annealed over copper lead frame terminals as per MIL-STD-202 standard. It is suitable for use in low voltage, high frequency inverters, free-wheeling and polarity protection applications.
- Guard-ring die construction for transient protection
- Very low forward-voltage drop
- High forward surge current capability
- Halogen and antimony-free - Green device
- Qualified to AEC-Q101 standards for high reliability
Applications
Power Management, Aerospace, Defence, Military, Automotive
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Repetitive Peak Reverse Voltage
45V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
275A
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
10A
Diode Case Style
PowerDI 5
Forward Voltage Max
510mV
Operating Temperature Max
150°C
Product Range
PDS10
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000172
