Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoPD3Z284C5V1-7Copy
Order Code
Re-Reel3945622RL
Cut Tape3945622
Product RangePowerDI Series
Your Part Number
2,255 In Stock
Need more?
2,255 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY3.520 | CNY17.60 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.520 (CNY3.9776) |
| 10+ | CNY2.630 (CNY2.9719) |
| 100+ | CNY1.820 (CNY2.0566) |
| 500+ | CNY1.450 (CNY1.6385) |
| 1000+ | CNY1.110 (CNY1.2543) |
| 5000+ | CNY1.090 (CNY1.2317) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoPD3Z284C5V1-7Copy
Order Code
Re-Reel3945622RL
Cut Tape3945622
Product RangePowerDI Series
Technical Datasheet
Zener Voltage Nom5.1V
Power Dissipation500mW
Diode Case StylePowerDI 323
No. of Pins2Pins
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangePowerDI Series
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Zener Voltage Nom
5.1V
Diode Case Style
PowerDI 323
Operating Temperature Max
150°C
Product Range
PowerDI Series
SVHC
No SVHC (25-Jun-2025)
Power Dissipation
500mW
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
