Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoPD3Z284C15-7Copy
Order Code
Re-Reel3945621RL
Cut Tape3945621
Product RangePowerDI Series
Your Part Number
3,829 In Stock
Need more?
3,829 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY5.740 | CNY28.70 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY5.740 (CNY6.4862) |
| 10+ | CNY3.590 (CNY4.0567) |
| 100+ | CNY2.340 (CNY2.6442) |
| 500+ | CNY1.800 (CNY2.034) |
| 1000+ | CNY1.440 (CNY1.6272) |
| 5000+ | CNY1.120 (CNY1.2656) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoPD3Z284C15-7Copy
Order Code
Re-Reel3945621RL
Cut Tape3945621
Product RangePowerDI Series
Technical Datasheet
Zener Voltage Nom15V
Power Dissipation500mW
Diode Case StylePowerDI 323
No. of Pins2Pins
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangePowerDI Series
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Zener Voltage Nom
15V
Diode Case Style
PowerDI 323
Operating Temperature Max
150°C
Product Range
PowerDI Series
SVHC
No SVHC (25-Jun-2025)
Power Dissipation
500mW
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
