Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoPD3SD2580-7Copy
Manufacturer Standard Lead Time58 weeks
Order Code
Re-Reel3945096RL
Cut Tape3945096
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 58 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY4.120 | CNY20.60 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY4.120 (CNY4.6556) |
| 10+ | CNY2.550 (CNY2.8815) |
| 100+ | CNY1.620 (CNY1.8306) |
| 500+ | CNY1.330 (CNY1.5029) |
| 1000+ | CNY0.747 (CNY0.8441) |
| 5000+ | CNY0.733 (CNY0.8283) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoPD3SD2580-7Copy
Manufacturer Standard Lead Time58 weeks
Order Code
Re-Reel3945096RL
Cut Tape3945096
Technical Datasheet
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage80V
Average Forward Current250mA
Forward Voltage Max1.25V
Reverse Recovery Time4ns
Forward Surge Current3.3A
Operating Temperature Max150°C
Diode Case StylePowerDI 323
No. of Pins2Pins
Diode MountingSurface Mount
Product Range-
Qualification-
SVHCLead (04-Feb-2026)
Technical Specifications
Diode Configuration
Single
Average Forward Current
250mA
Reverse Recovery Time
4ns
Operating Temperature Max
150°C
No. of Pins
2Pins
Product Range
-
SVHC
Lead (04-Feb-2026)
Repetitive Peak Reverse Voltage
80V
Forward Voltage Max
1.25V
Forward Surge Current
3.3A
Diode Case Style
PowerDI 323
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
