Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoPD3S160-7Copy
Manufacturer Standard Lead Time56 weeks
Order Code
Re-Reel1843697RL
Cut Tape1843697
Product RangePD3S1
Your Part Number
1,954 In Stock
36,000 more incoming. You can reserve stock now
1,954 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY7.620 | CNY38.10 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY7.620 (CNY8.6106) |
| 10+ | CNY5.480 (CNY6.1924) |
| 100+ | CNY3.420 (CNY3.8646) |
| 500+ | CNY2.350 (CNY2.6555) |
| 1000+ | CNY2.310 (CNY2.6103) |
| 5000+ | CNY2.260 (CNY2.5538) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoPD3S160-7Copy
Manufacturer Standard Lead Time56 weeks
Order Code
Re-Reel1843697RL
Cut Tape1843697
Product RangePD3S1
Technical Datasheet
Repetitive Peak Reverse Voltage60V
Average Forward Current1A
Diode ConfigurationSingle
Diode Case StylePowerDI 323
No. of Pins2Pins
Forward Voltage Max640mV
Forward Surge Current22A
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangePD3S1
Qualification-
SVHCLead (04-Feb-2026)
Product Overview
The PD3S160-7 is a surface-mount Schottky Barrier Rectifier with moulded plastic case and solderable matte tin annealed over copper lead frame terminals as per MIL-STD-202 standard.
- Polarity is indicated by cathode band
- Guard-ring die construction for transient protection
- High surge capability
- Ultra-small surface mount package
- Halogen and antimony-free - Green device
- Qualified to AEC-Q101 standards for high reliability
- UL94V-0 Flammability rating
Applications
Power Management, Aerospace, Defence, Military, Automotive
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Repetitive Peak Reverse Voltage
60V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
22A
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
1A
Diode Case Style
PowerDI 323
Forward Voltage Max
640mV
Operating Temperature Max
150°C
Product Range
PD3S1
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454
