
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY11.280 | CNY11.28 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.280 (CNY12.7464) |
| 10+ | CNY8.690 (CNY9.8197) |
| 50+ | CNY8.200 (CNY9.266) |
| 100+ | CNY7.700 (CNY8.701) |
| 250+ | CNY7.140 (CNY8.0682) |
| 500+ | CNY6.850 (CNY7.7405) |
| 1000+ | CNY6.620 (CNY7.4806) |
| 2500+ | CNY4.140 (CNY4.6782) |
Product Information
Product Overview
PAM8603MNHR is a stereo, class-D audio amplifier with DC volume control. It offers low THD+N, allowing it to produce high-quality sound reproduction. The new filterless architecture allows the device to drive the speaker directly, requiring no low-pass output filters, which saves the system cost and PCB area. With the same number of external components, the efficiency of the PAM8603M is much better than its class-AB cousins. It can extend the battery life, thus ideal for portable applications. Applications include LCD monitors/TV projectors, notebook computers, portable speakers, portable DVD players, game machines, cellular phones/speaker phones.
- Filterless, low quiescent current and low EMI
- Superior low noise, short circuit protection, thermal shutdown
- Few external components to save the space and cost
- Supply power range from 2.8 to 5.5V
- Output power is 3.2W typ at VDD=5.0V, THD+N=10%, f=1kHz, RL=4ohm
- Total harmonic distortion plus noise is 0.15% typ at f=1kHz, VDD=5.0V, Po=0.5W, RL=8ohm
- Power supply ripple rejection is -59dB typ at f=100Hz, VDD=5.0V, inputs AC-grounded
- Quiescent current is 13.5mA typ at no load, VDD=5.0V
- SSOP-24 package
- Ambient temperature range from -40 to +85°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
3.2W x 2 @ 4Ohm
2Channels
SSOP
4ohm
Surface Mount
85°C
-
No SVHC (04-Feb-2026)
D
2 Channel
D
2.8V to 5.5V
24Pins
2 x Stereo BTL
-40°C
-
MSL 1 - Unlimited
SSOP
-
3.2W
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
