
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY5.340 | CNY5.34 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.340 (CNY6.0342) |
| 10+ | CNY3.380 (CNY3.8194) |
| 100+ | CNY3.050 (CNY3.4465) |
| 500+ | CNY2.990 (CNY3.3787) |
| 1000+ | CNY2.930 (CNY3.3109) |
| 2500+ | CNY2.870 (CNY3.2431) |
| 5000+ | CNY2.810 (CNY3.1753) |
Product Information
Product Overview
PAM8304AYR is a mono, filter-less, Class-D amplifier with high SNR (signal-to-noise ratio) and differential input that helps eliminate noise. The output uses a filter-less architecture, minimizing the number of external components in the PCB area whilst providing a high-performance, simple, and lower-cost system. Applications include MP4/MP3, GPS, set-top-boxes, tablets/digital photo frames, electronic dictionaries, and portable game machines.
- Supply voltage from 2.8V to 6.0V
- 3ohm driving capability
- 3.0W at 10% THD output with a 4ohm load and 5V supply
- High efficiency up to 90% at 1W with an 8ohm load
- Superior low noise without input, short-circuit protection, thermal shutdown
- Power-supply ripple rejection is -68dB typ at f = 217Hz, VDD = 3.6V, inputs AC-grounded with C = 1μF
- Quiescent current is 5mA typ at no load, VDD = 5V
- Shutdown current is 1μA max at SD=0V, VDD = 2.8V to 5V
- U-DFN3030-8 (type E) package
- Operating ambient temperature range from -40 to +85°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
3W x 1 @ 4Ohm
1Channels
DFN3030
4ohm
Surface Mount
85°C
-
No SVHC (04-Feb-2026)
D
1 Channel
D
2.8V to 6V
8Pins
1 x Mono BTL
-40°C
-
MSL 1 - Unlimited
DFN3030
-
3W
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
