
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY3.670 | CNY3.67 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.670 (CNY4.1471) |
| 10+ | CNY2.190 (CNY2.4747) |
| 100+ | CNY1.820 (CNY2.0566) |
| 500+ | CNY1.730 (CNY1.9549) |
| 1000+ | CNY1.670 (CNY1.8871) |
| 2500+ | CNY1.550 (CNY1.7515) |
| 5000+ | CNY1.420 (CNY1.6046) |
Product Information
Product Overview
PAM8301AAF is a 1.5W Class-D mono audio amplifier. Its low THD+N feature offers high-quality sound reproduction. The new filterless architecture allows the device to drive the speaker directly instead of using low-pass output filters, therefore saving system cost and PCB area. With the same number of external components, the efficiency of the PAM8301 is much better than that of Class-AB cousins. It can optimize battery life, thus, it is ideal for portable applications. Applications include PMP/MP4, GPS, portable speakers, walkie-talkie, handsfree phones/speaker phones, cellular phones.
- 1.5W output at 10% THD with a 8ohm load and 5V power supply
- Filterless, low quiescent current and low EMI
- Superior low noise, short circuit protection, thermal shutdown
- Few external components to save space and cost
- 2.5 to 5.5V supply voltage range
- Quiescent current is 4mA typ at no load, TA = +25°C, VDD = 5V, gain = 24dB, RL = 8ohm
- Total harmonic distortion plus noise is 0.2% typ at RL = 8ohm, PO = 200mW, TA = 25°C
- Signal to noise ratio is 78dB typ at f = 20 to 20kHz, TA = +25°C, VDD = 5V, gain = 24dB, RL = 8ohm
- SOT23-6 package
- Operation temperature range from -40 to +85°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
1.5W x 1 @ 8Ohm
1Channels
TSOT
8ohm
Surface Mount
85°C
-
No SVHC (04-Feb-2026)
D
1 Channel
D
2.5V to 5.5V
6Pins
1 x Mono BTL
-40°C
-
MSL 1 - Unlimited
TSOT
-
1.5W
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
