
Notify me when back in stock
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY5.390 | CNY5.39 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.390 (CNY6.0907) |
| 10+ | CNY3.400 (CNY3.842) |
| 100+ | CNY2.760 (CNY3.1188) |
| 500+ | CNY2.650 (CNY2.9945) |
| 1000+ | CNY2.600 (CNY2.938) |
| 2500+ | CNY2.550 (CNY2.8815) |
| 5000+ | CNY2.500 (CNY2.825) |
Product Information
Product Overview
PAM2306AYPKE is a dual high-efficiency PWM step-down DC-DC converter. At heavy load, the constant frequency PWM control provides excellent stability and transient response. To ensure the longest battery life in portable applications, the PAM2306 provides a power-saving PulseSkipping Modulation (PSM) mode to reduce quiescent current under light load operation. During shutdown, the input is disconnected from the output and the shutdown current is less than 0.1A. Other key features include under-voltage lockout to prevent deep battery discharge. Applications include cellular phones, portable electronics, personal information appliances, wireless and DSL modems, and MP3 players.
- Internal synchronous rectifier, soft start
- Supply voltage range from 2.5 to 5.5V
- Ambient temperature range from -40 to +85°C
- Regulated feedback voltage is 0.6V typ at TA=25°C, VIN=3.6V, VO=1.8V, CIN=10µF, CO=10µF, L=2.2µH
- Regulated output voltage accuracy is +3% maximum at IO = 10mA
- Quiescent current (per channel) is 40µA typ at no load
- Shutdown current (per channel) is 0.1µA typ at VEN = 0V
- Oscillator frequency is 1.5MHz typ at VO = 100%
Technical Specifications
2 Output
2Outputs
2.5V
1A
WDFN
3.3V
1.8V
3.3V, 1.8V
-
96%
85°C
-
No SVHC (04-Feb-2026)
1.5MHz
Fixed
Synchronous Buck (Step Down)
5.5V
1A
1A
12Pins
Surface Mount
-
1.5kHz
-40°C
-
-
WDFN
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
