Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoMURS320-13-FCopy
Manufacturer Standard Lead Time62 weeks
Order Code
Re-Reel3945095RL
Cut Tape3945095
Your Part Number
2,929 In Stock
Need more?
2,929 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY8.000 | CNY8.00 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.000 (CNY9.040) |
| 10+ | CNY3.670 (CNY4.1471) |
| 100+ | CNY3.240 (CNY3.6612) |
| 500+ | CNY3.180 (CNY3.5934) |
| 1000+ | CNY3.120 (CNY3.5256) |
| 5000+ | CNY3.050 (CNY3.4465) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoMURS320-13-FCopy
Manufacturer Standard Lead Time62 weeks
Order Code
Re-Reel3945095RL
Cut Tape3945095
Technical Datasheet
Repetitive Peak Reverse Voltage200V
Average Forward Current3A
Diode ConfigurationSingle
Forward Voltage Max875mV
Reverse Recovery Time25ns
Forward Surge Current75A
Operating Temperature Max175°C
Diode Case StyleDO-214AB (SMC)
No. of Pins2 Pin
Product Range-
Qualification-
SVHCLead (04-Feb-2026)
Technical Specifications
Repetitive Peak Reverse Voltage
200V
Diode Configuration
Single
Reverse Recovery Time
25ns
Operating Temperature Max
175°C
No. of Pins
2 Pin
Qualification
-
Average Forward Current
3A
Forward Voltage Max
875mV
Forward Surge Current
75A
Diode Case Style
DO-214AB (SMC)
Product Range
-
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
