Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoMUR120-TCopy
Manufacturer Standard Lead Time34 weeks
Order Code3945093
Your Part Number
3,625 In Stock
Need more?
810 Delivery in 3-4 Business Days(SG stock)
2,815 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY7.190 (CNY8.1247) |
| 10+ | CNY3.720 (CNY4.2036) |
| 100+ | CNY3.030 (CNY3.4239) |
| 500+ | CNY2.970 (CNY3.3561) |
| 1000+ | CNY2.910 (CNY3.2883) |
| 5000+ | CNY2.850 (CNY3.2205) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY35.95 (CNY40.62 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoMUR120-TCopy
Manufacturer Standard Lead Time34 weeks
Order Code3945093
Technical Datasheet
Repetitive Peak Reverse Voltage200V
Average Forward Current1A
Diode ConfigurationSingle
Forward Voltage Max875mV
Reverse Recovery Time25ns
Forward Surge Current35A
Operating Temperature Max150°C
Diode Case StyleDO-41
No. of Pins2 Pin
Product Range-
Qualification-
SVHCLead (04-Feb-2026)
Technical Specifications
Repetitive Peak Reverse Voltage
200V
Diode Configuration
Single
Reverse Recovery Time
25ns
Operating Temperature Max
150°C
No. of Pins
2 Pin
Qualification
-
Average Forward Current
1A
Forward Voltage Max
875mV
Forward Surge Current
35A
Diode Case Style
DO-41
Product Range
-
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000998
