Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoMMSZ5240BQ-7-FCopy
Manufacturer Standard Lead Time82 weeks
Order Code
Re-Reel3945593RL
Cut Tape3945593
Product RangeMMSZ52 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 82 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY1.100 | CNY5.50 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.100 (CNY1.243) |
| 10+ | CNY0.726 (CNY0.8204) |
| 100+ | CNY0.360 (CNY0.4068) |
| 500+ | CNY0.352 (CNY0.3978) |
| 1000+ | CNY0.215 (CNY0.243) |
| 5000+ | CNY0.212 (CNY0.2396) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoMMSZ5240BQ-7-FCopy
Manufacturer Standard Lead Time82 weeks
Order Code
Re-Reel3945593RL
Cut Tape3945593
Product RangeMMSZ52 Series
Technical Datasheet
Zener Voltage Nom10V
Power Dissipation370mW
Diode Case StyleSOD-123
No. of Pins2Pins
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangeMMSZ52 Series
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Zener Voltage Nom
10V
Diode Case Style
SOD-123
Operating Temperature Max
150°C
Product Range
MMSZ52 Series
SVHC
No SVHC (25-Jun-2025)
Power Dissipation
370mW
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
